
0469990353 | |
|---|---|
DigiKey Part Number | 0469990353-ND |
Manufacturer | |
Manufacturer Product Number | 0469990353 |
Description | CONN PLUG HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990353 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| 250 | 14,21816 Kč | 3 554,54 Kč |
| 500 | 13,53868 Kč | 6 769,34 Kč |
| 1 000 | 12,89214 Kč | 12 892,14 Kč |
| 2 500 | 12,08510 Kč | 30 212,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |












