



0050291758 | |
|---|---|
DigiKey Part Number | WM4463-ND |
Manufacturer | |
Manufacturer Product Number | 0050291758 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050291758 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 50 | 5,90880 Kč | 295,44 Kč |
| 100 | 5,62540 Kč | 562,54 Kč |
| 250 | 5,27216 Kč | 1 318,04 Kč |
| 500 | 5,02020 Kč | 2 510,10 Kč |
| 1 000 | 4,78019 Kč | 4 780,19 Kč |
| 2 500 | 4,48064 Kč | 11 201,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










