




0469930840 | |
|---|---|
DigiKey Part Number | 900-0469930840-ND |
Manufacturer | |
Manufacturer Product Number | 0469930840 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469930840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 25 | 19,81360 Kč | 495,34 Kč |
| 50 | 18,86880 Kč | 943,44 Kč |
| 100 | 17,96590 Kč | 1 796,59 Kč |
| 250 | 16,83956 Kč | 4 209,89 Kč |
| 500 | 16,03576 Kč | 8 017,88 Kč |
| 2 000 | 14,54122 Kč | 29 082,44 Kč |
| 4 000 | 13,84750 Kč | 55 390,00 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |





