
0467652301 | |
|---|---|
DigiKey Part Number | WM9888TR-ND - Tape & Reel (TR) WM9888CT-ND - Cut Tape (CT) WM9888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467652301 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0467652301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,13200 Kč | 381,32 Kč |
| 25 | 35,73840 Kč | 893,46 Kč |
| 50 | 34,02940 Kč | 1 701,47 Kč |
| 100 | 32,40200 Kč | 3 240,20 Kč |
| 250 | 30,37236 Kč | 7 593,09 Kč |
| 500 | 28,92264 Kč | 14 461,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,71545 Kč | 30 715,45 Kč |
| 2 000 | 29,25011 Kč | 58 500,22 Kč |
| 3 000 | 28,42583 Kč | 85 277,49 Kč |
| 5 000 | 27,42070 Kč | 137 103,50 Kč |
| 7 000 | 26,77818 Kč | 187 447,26 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |










