



0467651001 | |
|---|---|
DigiKey Part Number | WM1282TR-ND - Tape & Reel (TR) WM1282CT-ND - Cut Tape (CT) WM1282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467651001 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0467651001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,71000 Kč | 507,10 Kč |
| 25 | 47,53120 Kč | 1 188,28 Kč |
| 50 | 45,25900 Kč | 2 262,95 Kč |
| 100 | 43,09630 Kč | 4 309,63 Kč |
| 250 | 40,39680 Kč | 10 099,20 Kč |
| 500 | 38,46834 Kč | 19 234,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,05998 Kč | 40 059,98 Kč |
| 2 000 | 38,14906 Kč | 76 298,12 Kč |
| 3 000 | 37,07421 Kč | 111 222,63 Kč |
| 5 000 | 35,76337 Kč | 178 816,85 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |











