HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle
467650301
467650301

0467650301

DigiKey Part Number
WM11254TR-ND - Tape & Reel (TR)
WM11254CT-ND - Cut Tape (CT)
WM11254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467650301
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0467650301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
Molex
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.8A
Part Status
Active
Voltage - Rated
30V
Connector Type
HDMI - Micro
Mating Cycles
5000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,15900 Kč361,59 Kč
2533,89080 Kč847,27 Kč
5032,26980 Kč1 613,49 Kč
10030,72850 Kč3 072,85 Kč
25028,80420 Kč7 201,05 Kč
50027,42884 Kč13 714,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,12843 Kč29 128,43 Kč
2 00027,73889 Kč55 477,78 Kč
3 00026,95709 Kč80 871,27 Kč
5 00026,00388 Kč130 019,40 Kč
7 00025,39456 Kč177 761,92 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč