
0466261405 | |
|---|---|
DigiKey Part Number | 900-0466261405TR-ND - Tape & Reel (TR) 900-0466261405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0466261405 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 25 | 1,46520 Kč | 36,63 Kč |
| 50 | 1,39360 Kč | 69,68 Kč |
| 100 | 1,32830 Kč | 132,83 Kč |
| 250 | 1,24532 Kč | 311,33 Kč |
| 500 | 1,18554 Kč | 592,77 Kč |
| 1 000 | 1,12870 Kč | 1 128,70 Kč |
| 2 500 | 1,05797 Kč | 2 644,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,77902 Kč | 9 348,24 Kč |
| 24 000 | 0,74182 Kč | 17 803,68 Kč |
| 36 000 | 0,72089 Kč | 25 952,04 Kč |
| 60 000 | 0,69537 Kč | 41 722,20 Kč |
| 84 000 | 0,67906 Kč | 57 041,04 Kč |
| 120 000 | 0,66220 Kč | 79 464,00 Kč |
| 300 000 | 0,62077 Kč | 186 231,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |












