
0465629319 | |
|---|---|
DigiKey Part Number | 900-0465629319-ND |
Manufacturer | |
Manufacturer Product Number | 0465629319 |
Description | VER REC TEN60 G-4P-30S-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629319 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 4 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,96000 Kč | 303,96 Kč |
| 10 | 258,34700 Kč | 2 583,47 Kč |
| 25 | 242,16760 Kč | 6 054,19 Kč |
| 50 | 230,61120 Kč | 11 530,56 Kč |
| 100 | 219,60620 Kč | 21 960,62 Kč |
| Unit Price without VAT: | 303,96000 Kč |
|---|---|
| Unit Price with VAT: | 367,79160 Kč |








