160 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Male Surface Mount Gold
465564745
465564745
Molex SEARAY

0465564745

DigiKey Part Number
WM4973TR-ND - Tape & Reel (TR)
WM4973CT-ND - Cut Tape (CT)
900-0465564745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465564745
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465564745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
12mm, 13mm, 13.5mm, 14.5mm, 15mm
Height Above Board
0.421" (10.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1545,95000 Kč545,95 Kč
10463,93000 Kč4 639,30 Kč
25434,87680 Kč10 871,92 Kč
50428,62380 Kč21 431,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150427,50247 Kč64 125,37 Kč
300407,12253 Kč122 136,76 Kč
450395,65784 Kč178 046,03 Kč
Manufacturers Standard Package
Unit Price without VAT:545,95000 Kč
Unit Price with VAT:660,59950 Kč