


0465563745 | |
|---|---|
DigiKey Part Number | 23-0465563745TR-ND - Tape & Reel (TR) 23-0465563745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0465563745 |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465563745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,93000 Kč | 431,93 Kč |
| 10 | 341,82600 Kč | 3 418,26 Kč |
| 25 | 315,13800 Kč | 7 878,45 Kč |
| 50 | 297,71380 Kč | 14 885,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 348,32600 Kč | 52 248,90 Kč |
| 300 | 331,71940 Kč | 99 515,82 Kč |
| 450 | 322,37809 Kč | 145 070,14 Kč |
| Unit Price without VAT: | 431,93000 Kč |
|---|---|
| Unit Price with VAT: | 522,63530 Kč |




