
0465573245 | |
|---|---|
DigiKey Part Number | 0465573245-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465573245 |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465573245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 8.5mm, 9mm, 9.5mm, 10.5mm, 11mm, 13mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 324,70467 Kč | 97 411,40 Kč |
| Unit Price without VAT: | 324,70467 Kč |
|---|---|
| Unit Price with VAT: | 392,89265 Kč |




