464379203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464379203

DigiKey Part Number
900-0464379203-ND
Manufacturer
Manufacturer Product Number
0464379203
Description
RA REC TEN60 3CKT DC ASSY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464379203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,23000 Kč131,23 Kč
10111,50300 Kč1 115,03 Kč
25104,51680 Kč2 612,92 Kč
5099,52160 Kč4 976,08 Kč
10094,77030 Kč9 477,03 Kč
36086,58278 Kč31 169,80 Kč
72082,45353 Kč59 366,54 Kč
1 08080,13050 Kč86 540,94 Kč
2 52075,48585 Kč190 224,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,23000 Kč
Unit Price with VAT:158,78830 Kč