
0464369314 | |
|---|---|
DigiKey Part Number | 900-0464369314-ND |
Manufacturer | |
Manufacturer Product Number | 0464369314 |
Description | RA REC TEN60 G-4P-15S-G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 19 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,97000 Kč | 243,97 Kč |
| 10 | 207,34300 Kč | 2 073,43 Kč |
| 30 | 191,86367 Kč | 5 755,91 Kč |
| 60 | 182,70350 Kč | 10 962,21 Kč |
| Unit Price without VAT: | 243,97000 Kč |
|---|---|
| Unit Price with VAT: | 295,20370 Kč |










