Socket Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp
0462350001
0462350001

0462350001

DigiKey Part Number
WM7082TR-ND - Tape & Reel (TR)
WM7082CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0462350001
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46080 Kč61,52 Kč
502,34340 Kč117,17 Kč
1002,23000 Kč223,00 Kč
2502,09056 Kč522,64 Kč
5001,99062 Kč995,31 Kč
1 0001,89549 Kč1 895,49 Kč
2 5001,77660 Kč4 441,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,73907 Kč20 868,84 Kč
24 0001,65607 Kč39 745,68 Kč
36 0001,60937 Kč57 937,32 Kč
60 0001,55243 Kč93 145,80 Kč
84 0001,51603 Kč127 346,52 Kč
120 0001,47840 Kč177 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč