



0460560002 | |
|---|---|
DigiKey Part Number | WM4415TR-ND - Tape & Reel (TR) WM4415CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460560002 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0460560002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 1,14710 Kč | 48 178,20 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |




