ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-12-L9-D

DigiKey Part Number
0460121141-12-L9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-12-L9-D
Description
12" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,47000 Kč314,70 Kč
3029,11200 Kč873,36 Kč
5028,08080 Kč1 404,04 Kč
10026,73980 Kč2 673,98 Kč
25025,06380 Kč6 265,95 Kč
50023,86692 Kč11 933,46 Kč
1 00022,72790 Kč22 727,90 Kč
2 50021,30538 Kč53 263,45 Kč
5 00020,28942 Kč101 447,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,47000 Kč
Unit Price with VAT:38,07870 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 25,72300 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,31300 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,88100 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 27,47000 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 28,03900 Kč