


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,47000 Kč | 314,70 Kč |
| 30 | 29,11200 Kč | 873,36 Kč |
| 50 | 28,08080 Kč | 1 404,04 Kč |
| 100 | 26,73980 Kč | 2 673,98 Kč |
| 250 | 25,06380 Kč | 6 265,95 Kč |
| 500 | 23,86692 Kč | 11 933,46 Kč |
| 1 000 | 22,72790 Kč | 22 727,90 Kč |
| 2 500 | 21,30538 Kč | 53 263,45 Kč |
| 5 000 | 20,28942 Kč | 101 447,10 Kč |
| Unit Price without VAT: | 31,47000 Kč |
|---|---|
| Unit Price with VAT: | 38,07870 Kč |






