Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
ML-XT Extraction Video
Molex FiT City

0460121141-08-N0

DigiKey Part Number
0460121141-08-N0-ND
Manufacturer
Manufacturer Product Number
0460121141-08-N0
Description
8" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,84000 Kč168,40 Kč
3015,58067 Kč467,42 Kč
5015,02620 Kč751,31 Kč
10014,30800 Kč1 430,80 Kč
25013,41100 Kč3 352,75 Kč
50012,77056 Kč6 385,28 Kč
1 00012,16078 Kč12 160,78 Kč
2 50011,39940 Kč28 498,50 Kč
5 00010,85546 Kč54 277,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,84000 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,84000 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,80400 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,83200 Kč