



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,84000 Kč | 168,40 Kč |
| 30 | 15,58067 Kč | 467,42 Kč |
| 50 | 15,02620 Kč | 751,31 Kč |
| 100 | 14,30800 Kč | 1 430,80 Kč |
| 250 | 13,41100 Kč | 3 352,75 Kč |
| 500 | 12,77056 Kč | 6 385,28 Kč |
| 1 000 | 12,16078 Kč | 12 160,78 Kč |
| 2 500 | 11,39940 Kč | 28 498,50 Kč |
| 5 000 | 10,85546 Kč | 54 277,30 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











