400 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Female Surface Mount Gold
45971-4115
45971-4115

0459714115

DigiKey Part Number
23-0459714115TR-ND - Tape & Reel (TR)
23-0459714115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0459714115
Description
CONN HD ARRAY RCPT 400P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459714115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1861,55000 Kč861,55 Kč
10732,30500 Kč7 323,05 Kč
25706,15440 Kč17 653,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
350666,16154 Kč233 156,54 Kč
Manufacturers Standard Package
Unit Price without VAT:861,55000 Kč
Unit Price with VAT:1 042,47550 Kč