


0459713515 | |
|---|---|
DigiKey Part Number | 23-0459713515TR-ND - Tape & Reel (TR) 23-0459713515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459713515 |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459713515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm | |
Height Above Board | 0.317" (8.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,56000 Kč | 634,56 Kč |
| 10 | 506,30400 Kč | 5 063,04 Kč |
| 25 | 468,42320 Kč | 11 710,58 Kč |
| 50 | 443,69620 Kč | 22 184,81 Kč |
| 100 | 421,92120 Kč | 42 192,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 506,36776 Kč | 106 337,23 Kč |
| 420 | 482,23557 Kč | 202 538,94 Kč |
| Unit Price without VAT: | 634,56000 Kč |
|---|---|
| Unit Price with VAT: | 767,81760 Kč |




