




0459703715 | |
|---|---|
DigiKey Part Number | WM4983TR-ND - Tape & Reel (TR) WM4983CT-ND - Cut Tape (CT) 900-0459703715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459703715 |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459703715 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm |
Number of Positions 300 | Height Above Board 0.417" (10.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,43000 Kč | 644,43 Kč |
| 10 | 547,71200 Kč | 5 477,12 Kč |
| 25 | 513,97240 Kč | 12 849,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 504,72193 Kč | 75 708,29 Kč |
| 300 | 480,66523 Kč | 144 199,57 Kč |
| Unit Price without VAT: | 644,43000 Kč |
|---|---|
| Unit Price with VAT: | 779,76030 Kč |




