300 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Female Surface Mount Gold
Molex SEARAY

0459713115

DigiKey Part Number
WM4972TR-ND - Tape & Reel (TR)
WM4972CT-ND - Cut Tape (CT)
WM4972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459713115
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459713115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 050 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1897,03000 Kč897,03 Kč
10762,45800 Kč7 624,58 Kč
25738,01240 Kč18 450,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350664,90346 Kč232 716,21 Kč
Manufacturers Standard Package
Unit Price without VAT:897,03000 Kč
Unit Price with VAT:1 085,40630 Kč

Other Suppliers on DigiKey

1 050In Stock
Ships from WEC