Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-11-S9

DigiKey Part Number
0457501111-11-S9-ND
Manufacturer
Manufacturer Product Number
0457501111-11-S9
Description
11" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,64000 Kč196,40 Kč
3017,32400 Kč519,72 Kč
5016,38960 Kč819,48 Kč
10015,24650 Kč1 524,65 Kč
25013,94100 Kč3 485,25 Kč
50013,08678 Kč6 543,39 Kč
1 00012,33383 Kč12 333,83 Kč
2 50011,47427 Kč28 685,68 Kč
5 00010,91363 Kč54 568,15 Kč
Manufacturers Standard Package
Unit Price without VAT:19,64000 Kč
Unit Price with VAT:23,76440 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 19,64000 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 19,64000 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,64000 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,64000 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 19,64000 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 13,99800 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 14,65100 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 15,28200 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 15,91400 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 16,54500 Kč