



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,50400 Kč | 165,04 Kč |
| 30 | 14,53067 Kč | 435,92 Kč |
| 50 | 13,73260 Kč | 686,63 Kč |
| 100 | 12,76050 Kč | 1 276,05 Kč |
| 250 | 11,64968 Kč | 2 912,42 Kč |
| 500 | 10,92316 Kč | 5 461,58 Kč |
| 1 000 | 10,28230 Kč | 10 282,30 Kč |
| 2 500 | 9,55065 Kč | 23 876,62 Kč |
| 5 000 | 9,07336 Kč | 45 366,80 Kč |
| Unit Price without VAT: | 16,50400 Kč |
|---|---|
| Unit Price with VAT: | 19,96984 Kč |











