Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-05-L9

DigiKey Part Number
0457501111-05-L9-ND
Manufacturer
Manufacturer Product Number
0457501111-05-L9
Description
5" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,87400 Kč158,74 Kč
3013,97067 Kč419,12 Kč
5013,19940 Kč659,97 Kč
10012,26490 Kč1 226,49 Kč
25011,19276 Kč2 798,19 Kč
50010,49186 Kč5 245,93 Kč
1 0009,87389 Kč9 873,89 Kč
2 5009,16798 Kč22 919,95 Kč
5 0008,70758 Kč43 537,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,87400 Kč
Unit Price with VAT:19,20754 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,87400 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,87400 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,87400 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,87400 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,87400 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,61500 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,24500 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,50400 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,74300 Kč
Assembly Component