



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,61500 Kč | 146,15 Kč |
| 30 | 12,84367 Kč | 385,31 Kč |
| 50 | 12,13260 Kč | 606,63 Kč |
| 100 | 11,26750 Kč | 1 126,75 Kč |
| 250 | 10,27476 Kč | 2 568,69 Kč |
| 500 | 9,62548 Kč | 4 812,74 Kč |
| 1 000 | 9,05329 Kč | 9 053,29 Kč |
| 2 500 | 8,39954 Kč | 20 998,85 Kč |
| 5 000 | 7,97315 Kč | 39 865,75 Kč |
| Unit Price without VAT: | 14,61500 Kč |
|---|---|
| Unit Price with VAT: | 17,68415 Kč |











