


0451360401 | |
|---|---|
DigiKey Part Number | WM17886-ND |
Manufacturer | |
Manufacturer Product Number | 0451360401 |
Description | MEGA-FIT 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451360401 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 143,96200 Kč | 1 439,62 Kč |
| 25 | 134,93320 Kč | 3 373,33 Kč |
| 50 | 128,48680 Kč | 6 424,34 Kč |
| 100 | 122,35320 Kč | 12 235,32 Kč |
| 250 | 114,69528 Kč | 28 673,82 Kč |
| 500 | 109,22404 Kč | 54 612,02 Kč |
| 1 000 | 104,01611 Kč | 104 016,11 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |






