
0451110305 | |
|---|---|
DigiKey Part Number | WM17170-ND |
Manufacturer | |
Manufacturer Product Number | 0451110305 |
Description | MICROLOCK PLUS CABLE BLACK 3 CKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0451110305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 46,96840 Kč | 1 174,21 Kč |
| 50 | 44,72580 Kč | 2 236,29 Kč |
| 100 | 42,58810 Kč | 4 258,81 Kč |
| 250 | 39,92140 Kč | 9 980,35 Kč |
| 500 | 38,01562 Kč | 19 007,81 Kč |
| 1 000 | 36,20181 Kč | 36 201,81 Kč |
| 2 500 | 33,93705 Kč | 84 842,62 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











