
0447691401 | |
|---|---|
DigiKey Part Number | 900-0447691401-ND |
Manufacturer | |
Manufacturer Product Number | 0447691401 |
Description | CONN RCPT 14POS 0.118 TIN PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.118" (3.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0447691401 Models |
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 16.86mm |
Number of Positions | Features Blind Mating, Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Applications General Purpose, Telecommunications |
Row Spacing - Mating 0.118" (3.00mm) | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 77,19438 Kč | 166 739,86 Kč |
| Unit Price without VAT: | 77,19438 Kč |
|---|---|
| Unit Price with VAT: | 93,40520 Kč |






