



0444281402 | |
|---|---|
DigiKey Part Number | 23-0444281402-ND |
Manufacturer | |
Manufacturer Product Number | 0444281402 |
Description | CONN HEADER R/A 14POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444281402 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.469" (11.90mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 118,72300 Kč | 1 187,23 Kč |
| 100 | 100,90380 Kč | 10 090,38 Kč |
| 500 | 90,07512 Kč | 45 037,56 Kč |
| 1 000 | 85,77956 Kč | 85 779,56 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |







