



0446611011 | |
|---|---|
DigiKey Part Number | WM20197-ND |
Manufacturer | |
Manufacturer Product Number | 0446611011 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0446611011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,18000 Kč | 158,18 Kč |
| 10 | 134,36600 Kč | 1 343,66 Kč |
| 25 | 125,93760 Kč | 3 148,44 Kč |
| 50 | 119,92420 Kč | 5 996,21 Kč |
| 100 | 114,19800 Kč | 11 419,80 Kč |
| 250 | 107,05076 Kč | 26 762,69 Kč |
| 600 | 100,64332 Kč | 60 385,99 Kč |
| 1 200 | 95,84490 Kč | 115 013,88 Kč |
| Unit Price without VAT: | 158,18000 Kč |
|---|---|
| Unit Price with VAT: | 191,39780 Kč |



