
0444851211 | |
|---|---|
DigiKey Part Number | WM8749TR-ND - Tape & Reel (TR) WM8749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0444851211 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 21,11560 Kč | 527,89 Kč |
| 50 | 20,10760 Kč | 1 005,38 Kč |
| 100 | 19,14810 Kč | 1 914,81 Kč |
| 250 | 17,94740 Kč | 4 486,85 Kč |
| 500 | 17,09028 Kč | 8 545,14 Kč |
| 1 000 | 16,27429 Kč | 16 274,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,05326 Kč | 60 213,04 Kč |
| 8 000 | 14,33531 Kč | 114 682,48 Kč |
| 12 000 | 13,93153 Kč | 167 178,36 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |















