




0444781111 | |
|---|---|
DigiKey Part Number | WM1912TR-ND - Tape & Reel (TR) WM1912CT-ND - Cut Tape (CT) 900-0444781111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0444781111 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,48000 Kč | 324,00 Kč |
| 100 | 6,17130 Kč | 617,13 Kč |
| 250 | 5,78452 Kč | 1 446,13 Kč |
| 500 | 5,50820 Kč | 2 754,10 Kč |
| 1 000 | 5,24488 Kč | 5 244,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,05915 Kč | 20 236,60 Kč |
| 8 000 | 4,81770 Kč | 38 541,60 Kč |
| 12 000 | 4,68187 Kč | 56 182,44 Kč |
| 20 000 | 4,51625 Kč | 90 325,00 Kč |
| 28 000 | 4,41039 Kč | 123 490,92 Kč |
| 40 000 | 4,30089 Kč | 172 035,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |














