Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444763211

DigiKey Part Number
0444763211-ND
Manufacturer
Manufacturer Product Number
0444763211
Description
CONN SOCKET 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 00010,65599 Kč170 495,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,65599 Kč
Unit Price with VAT:12,89375 Kč