Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
0442480001
0442480001

0442480001

DigiKey Part Number
WM20188-ND
Manufacturer
Manufacturer Product Number
0442480001
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0442480001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Light Pipe
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,73000 Kč137,73 Kč
10117,04200 Kč1 170,42 Kč
25109,69920 Kč2 742,48 Kč
50104,46280 Kč5 223,14 Kč
10099,47640 Kč9 947,64 Kč
28092,50639 Kč25 901,79 Kč
56088,09425 Kč49 332,78 Kč
1 12083,89388 Kč93 961,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,73000 Kč
Unit Price with VAT:166,65330 Kč