



0441440004 | |
|---|---|
DigiKey Part Number | WM14317TR-ND - Tape & Reel (TR) WM14317CT-ND - Cut Tape (CT) WM14317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441440004 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0441440004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,32000 Kč | 808,00 Kč |
| 50 | 30,77040 Kč | 1 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 31,13727 Kč | 4 670,59 Kč |
| 300 | 29,64987 Kč | 8 894,96 Kč |
| 450 | 28,81393 Kč | 12 966,27 Kč |
| 750 | 27,79379 Kč | 20 845,34 Kč |
| 1 050 | 27,14182 Kč | 28 498,91 Kč |
| 1 500 | 26,46756 Kč | 39 701,34 Kč |
| 3 750 | 24,81174 Kč | 93 044,02 Kč |
| 7 500 | 23,62891 Kč | 177 216,83 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |












