




0441331208 | |
|---|---|
DigiKey Part Number | 900-0441331208-ND |
Manufacturer | |
Manufacturer Product Number | 0441331208 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0441331208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Blind Mating | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 Kč | 20,03 Kč |
| 10 | 16,93300 Kč | 169,33 Kč |
| 25 | 15,87440 Kč | 396,86 Kč |
| 50 | 15,11480 Kč | 755,74 Kč |
| 100 | 14,39100 Kč | 1 439,10 Kč |
| 250 | 13,48952 Kč | 3 372,38 Kč |
| 864 | 12,35841 Kč | 10 677,67 Kč |
| 1 728 | 11,76851 Kč | 20 335,99 Kč |
| 2 592 | 11,43662 Kč | 29 643,72 Kč |
| Unit Price without VAT: | 20,03000 Kč |
|---|---|
| Unit Price with VAT: | 24,23630 Kč |


