



0440680002 | |
|---|---|
DigiKey Part Number | WM18461-ND |
Manufacturer | |
Manufacturer Product Number | 0440680002 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0440680002 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.587" (14.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 100 | 58,50040 Kč | 5 850,04 Kč |
| 560 | 51,80432 Kč | 29 010,42 Kč |
| 1 120 | 49,33293 Kč | 55 252,88 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |








