



0440500001 | |
|---|---|
DigiKey Part Number | WM20182-ND |
Manufacturer | |
Manufacturer Product Number | 0440500001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0440500001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,39400 Kč | 1 043,94 Kč |
| 25 | 97,85480 Kč | 2 446,37 Kč |
| 50 | 93,18320 Kč | 4 659,16 Kč |
| 100 | 88,73460 Kč | 8 873,46 Kč |
| 480 | 79,44056 Kč | 38 131,47 Kč |
| 960 | 75,65245 Kč | 72 626,35 Kč |
| 1 440 | 73,52122 Kč | 105 870,56 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |










