




0436500827 | |
|---|---|
DigiKey Part Number | WM10674-ND |
Manufacturer | |
Manufacturer Product Number | 0436500827 |
Description | CONN HEADER VERT 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500827 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 17.56mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,15400 Kč | 331,54 Kč |
| 100 | 28,16700 Kč | 2 816,70 Kč |
| 500 | 25,14170 Kč | 12 570,85 Kč |
| 1 122 | 23,74823 Kč | 26 645,51 Kč |
| 5 610 | 21,20065 Kč | 118 935,65 Kč |
| 10 098 | 20,34041 Kč | 205 397,46 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |










