Connector Header Surface Mount 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.118" (3.00mm)
436500825
436500825
Conectores de alimentación Micro-Fit

0436500825

DigiKey Part Number
WM2644TR-ND - Tape & Reel (TR)
WM2644CT-ND - Cut Tape (CT)
WM2644DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500825
Description
CONN HEADER SMD 8POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500825 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.56mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,23300 Kč802,33 Kč
10068,19310 Kč6 819,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20071,01105 Kč14 202,21 Kč
40067,62248 Kč27 048,99 Kč
60065,71638 Kč39 429,83 Kč
1 00063,39212 Kč63 392,12 Kč
1 40061,90601 Kč86 668,41 Kč
2 00060,36925 Kč120 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč