




0430451819 | |
|---|---|
DigiKey Part Number | WM2668TR-ND - Tape & Reel (TR) WM2668CT-ND - Cut Tape (CT) WM2668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451819 |
Description | CONN HEADER SMD 18POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451819 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 124,89600 Kč | 1 248,96 Kč |
| 100 | 106,14490 Kč | 10 614,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 112,74665 Kč | 22 549,33 Kč |
| 400 | 107,36855 Kč | 42 947,42 Kč |
| 600 | 104,34257 Kč | 62 605,54 Kč |
| 1 000 | 100,65286 Kč | 100 652,86 Kč |
| 1 400 | 98,29464 Kč | 137 612,50 Kč |
| 2 000 | 95,85493 Kč | 191 709,86 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |




