



0436500513 | |
|---|---|
DigiKey Part Number | WM1898TR-ND - Tape & Reel (TR) WM1898CT-ND - Cut Tape (CT) WM1898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500513 |
Description | CONN HEADER SMD R/A 5POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500513 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 53,40578 Kč | 17 089,85 Kč |
| 640 | 50,85716 Kč | 32 548,58 Kč |
| 960 | 49,42382 Kč | 47 446,87 Kč |
| 1 600 | 47,67569 Kč | 76 281,10 Kč |
| 2 240 | 46,55810 Kč | 104 290,14 Kč |
| 3 200 | 45,40240 Kč | 145 287,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 100 | 57,97550 Kč | 5 797,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 100 | 51,97630 Kč | 5 197,63 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |









