Similar
Similar
Similar
Similar




0436500504 | |
|---|---|
DigiKey Part Number | WM1878-ND |
Manufacturer | |
Manufacturer Product Number | 0436500504 |
Description | CONN HEADER R/A 5POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500504 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1445054-5 | TE Connectivity AMP Connectors | 0 | 2-1445054-5-ND | 17,08914 Kč | Similar |
| 2-1445055-5 | TE Connectivity AMP Connectors | 1 474 | A33210-ND | 24,15000 Kč | Similar |
| 2-1445097-5 | TE Connectivity AMP Connectors | 0 | 2-1445097-5-ND | 29,47123 Kč | Similar |
| 2-1445098-5 | TE Connectivity AMP Connectors | 0 | A34861-ND | 23,92998 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,84000 Kč | 50,84 Kč |
| 10 | 43,14500 Kč | 431,45 Kč |
| 100 | 36,67200 Kč | 3 667,20 Kč |
| 500 | 32,73358 Kč | 16 366,79 Kč |
| 2 023 | 29,66083 Kč | 60 003,86 Kč |
| 6 069 | 27,45090 Kč | 166 599,51 Kč |
| Unit Price without VAT: | 50,84000 Kč |
|---|---|
| Unit Price with VAT: | 61,51640 Kč |














