Connector Header Surface Mount 2 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.118" (3.00mm)
0436500224
0436500224
Conectores de alimentación Micro-Fit

0436500224

DigiKey Part Number
WM2627TR-ND - Tape & Reel (TR)
WM2627CT-ND - Cut Tape (CT)
WM2627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500224
Description
CONN HEADER SMD 2POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Mated Stacking Heights
17.56mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical, Military, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1042,43700 Kč424,37 Kč
10036,07040 Kč3 607,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20034,58580 Kč6 917,16 Kč
40032,93485 Kč13 173,94 Kč
60032,00620 Kč19 203,72 Kč
1 00030,87336 Kč30 873,36 Kč
1 40030,14938 Kč42 209,13 Kč
2 00029,40046 Kč58 800,92 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč