
0433743001 | |
---|---|
DigiKey Part Number | 0433743001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0433743001 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 000 | 1,66012 Kč | 39 842,88 Kč |
Unit Price without VAT: | 1,66012 Kč |
---|---|
Unit Price with VAT: | 2,00875 Kč |