
0432752024 | |
---|---|
DigiKey Part Number | 0432752024-ND |
Manufacturer | |
Manufacturer Product Number | 0432752024 |
Description | CONN HSG RCPT 24POS 5.59MM NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Blade Type Power Housing Connector Receptacle Natural 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0432752024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 24 | |
Pitch | 0.220" (5.59mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 5,73063 Kč | 57 306,30 Kč |
Unit Price without VAT: | 5,73063 Kč |
---|---|
Unit Price with VAT: | 6,93406 Kč |