
0432550121 | |
|---|---|
DigiKey Part Number | WM20152-ND |
Manufacturer | |
Manufacturer Product Number | 0432550121 |
Description | CONN HEADER VERT 3POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0432550121 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.169" (4.30mm) |
Packaging Tray | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 100 | 10,33940 Kč | 1 033,94 Kč |
| 500 | 9,22736 Kč | 4 613,68 Kč |
| 1 404 | 8,57867 Kč | 12 044,45 Kč |
| 5 616 | 7,77932 Kč | 43 688,66 Kč |
| 11 232 | 7,40824 Kč | 83 209,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



