



0432236122 | |
---|---|
DigiKey Part Number | WM9173-ND |
Manufacturer | |
Manufacturer Product Number | 0432236122 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432236122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat4 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,93000 Kč | 57,93 Kč |
10 | 49,28600 Kč | 492,86 Kč |
25 | 46,18520 Kč | 1 154,63 Kč |
65 | 43,17000 Kč | 2 806,05 Kč |
130 | 41,10931 Kč | 5 344,21 Kč |
260 | 39,14588 Kč | 10 177,93 Kč |
520 | 37,27769 Kč | 19 384,40 Kč |
1 040 | 35,49925 Kč | 36 919,22 Kč |
2 535 | 33,33801 Kč | 84 511,86 Kč |
Unit Price without VAT: | 57,93000 Kč |
---|---|
Unit Price with VAT: | 70,09530 Kč |